Part Details for 69083166310 by Norton Winter
Overview of 69083166310 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69083166310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-69083166310-ND
|
DigiKey | EXTRA COARSE 12 24" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
261 In Stock |
|
$1,528.6900 | Buy Now |
DISTI #
74491526
|
RS | 24 x 3 x 12In. Floorstand Snagging Wheel 4ZF 12 R B38S T01 | Norton 69083166310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,451.7800 | RFQ |