There are no models available for this part yet.
Overview of 6911-4401 by Sumitomo Wiring Systems LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-01J12SL | Coilcraft Inc | Variable Inductor, 0.052uH Min, 0.054uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-01L | Coilcraft Inc | General Purpose Inductor, 0.053uH, Air-Core, 3838 | |
144-01J12L | Coilcraft Inc | Variable Inductor, 0.056uH Min, 0.062uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 6911-4401 by Sumitomo Wiring Systems LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6911-4401
|
TTI | Automotive Connectors FDRHYB50FL3-AY,6C3T-14N003-BA RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
6911-4401-B
|
TTI | Automotive Connectors FDRHYB50FL3-AY,6C3T-14N003-BA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |