-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Series 111 - 5.00mm Horizontal Entry Modular with Pressure Clamp WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1416
|
Newark | Wire-To-Board Terminal Block, 2, 300 V, 8 A, 26 Awg, 14 Awg, 2 Mm Rohs Compliant: Yes |Wurth Elektronik 691111710002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$0.6260 / $0.8420 | Buy Now |
DISTI #
732-2030-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1179 In Stock |
|
$0.5220 / $0.7300 | Buy Now |
DISTI #
710-691111710002
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 250VAC 15A 2P Straight RoHS: Compliant | 669 |
|
$0.6220 / $0.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691111710002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691111710002
Wurth Elektronik
Series 111 - 5.00mm Horizontal Entry Modular with Pressure Clamp WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |