Part Details for 691127700004B by Wurth Elektronik
Overview of 691127700004B by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691127700004B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4374-ND
|
DigiKey | TERM BLK 4POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
83 In Stock |
|
$3.2480 / $4.9800 | Buy Now |
DISTI #
710-691127700004B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 4P Straight RoHS: Compliant | 0 |
|
$3.2400 / $4.9800 | Order Now |
Part Details for 691127700004B
691127700004B CAD Models
691127700004B Part Data Attributes:
|
691127700004B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691127700004B
Wurth Elektronik
Serie 127 B - 5.00mm Vertical Entry with Stamping Clamp WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |