There are no models available for this part yet.
Overview of 691132700002 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 691132700002 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-5988-ND
|
DigiKey | TERM BLK 2POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 21 Weeks Container: Tray |
61 In Stock |
|
$0.7530 / $1.6100 | Buy Now | |
DISTI #
710-691132700002
|
Mouser Electronics | Barrier Terminal Blocks WR-TBL 300VAC 16A 2P Right Angle RoHS: Compliant | 237 |
|
$0.7520 / $1.6100 | Buy Now | |
DISTI #
74395964
|
RS | Terminal block, 5mm pitch, vertical, pressure clamp, 30-12 AWG, 2 pins, GRY | Wurth Elektronik 691132700002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$1.2700 / $1.6000 | Buy Now |
CAD Models for 691132700002 by Wurth Elektronik
Part Data Attributes for 691132700002 by Wurth Elektronik
691132700002
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
691132700002Wurth ElektronikVS
-