Part Details for 691132700008 by Wurth Elektronik
Overview of 691132700008 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691132700008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5993-ND
|
DigiKey | TERM BLK 8POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 21 Weeks Container: Tray |
31 In Stock |
|
$3.3270 / $7.1200 | Buy Now |
DISTI #
710-691132700008
|
Mouser Electronics | Barrier Terminal Blocks WR-TBL 300VAC 16A 8P Right Angle RoHS: Compliant | 48 |
|
$3.3200 / $7.1200 | Buy Now |
Part Details for 691132700008
691132700008 CAD Models
691132700008 Part Data Attributes
|
691132700008
Wurth Elektronik
Buy Now
|
Compare Parts:
691132700008
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |