Part Details for 691133710004 by Wurth Elektronik
Overview of 691133710004 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691133710004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691133710004-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK, HORIZONT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
196 In Stock |
|
$0.8710 / $1.5400 | Buy Now |
DISTI #
710-691133710004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 7.5mmPitch 4P Wire Protector RoHS: Compliant | 183 |
|
$3.5400 / $5.8400 | Buy Now |
Part Details for 691133710004
691133710004 CAD Models
691133710004 Part Data Attributes:
|
691133710004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691133710004
Wurth Elektronik
Serie 1337 - 5.00mm Horizontal Cable Entry with Pressure Clamp WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |