-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 1337 - 5.00mm Horizontal Cable Entry with Pressure Clamp WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691133710005-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK, HORIZONT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
376 In Stock |
|
$1.2290 / $2.1700 | Buy Now |
DISTI #
710-691133710005
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 7.5mmPitch 5P Wire Protector RoHS: Compliant | 200 |
|
$1.2200 / $2.1700 | Buy Now |
DISTI #
3767592
|
Farnell | TB, WIRE TO BRD, R/A, 5WAY, 12AWG RoHS: Compliant Min Qty: 200 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$1.2125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691133710005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691133710005
Wurth Elektronik
Serie 1337 - 5.00mm Horizontal Cable Entry with Pressure Clamp WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |