-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 1377 - 5.00mm Horizontal Entry w. Pressure Clamp - Glow Wire Plastic WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4329
|
Newark | Tb, Wire To Brd, R/A, 2Way, 12Awg Rohs Compliant: Yes |Wurth Elektronik 691137710002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 501 |
|
$0.2880 / $0.3780 | Buy Now |
DISTI #
732-10955-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
13493 In Stock |
|
$0.2770 / $0.4100 | Buy Now |
DISTI #
710-691137710002
|
Mouser Electronics | Barrier Terminal Blocks WR-TBL 300VAC 16A 2P Right Angle RoHS: Compliant | 4138 |
|
$0.2760 / $0.4100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691137710002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691137710002
Wurth Elektronik
Serie 1377 - 5.00mm Horizontal Entry w. Pressure Clamp - Glow Wire Plastic WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |