-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 1377 - 5.00mm Horizontal Entry w. Pressure Clamp - Glow Wire Plastic WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4331
|
Newark | Tb, Wire To Brd, R/A, 4Way, 12Awg Rohs Compliant: Yes |Wurth Elektronik 691137710004 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$0.5320 / $0.6990 | Buy Now |
DISTI #
732-10957-ND
|
DigiKey | TERM BLK 4POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1742 In Stock |
|
$0.5120 / $0.7700 | Buy Now |
DISTI #
710-691137710004
|
Mouser Electronics | Barrier Terminal Blocks WR-TBL 300VAC 16A 4P Right Angle RoHS: Compliant | 3602 |
|
$0.5110 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691137710004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691137710004
Wurth Elektronik
Serie 1377 - 5.00mm Horizontal Entry w. Pressure Clamp - Glow Wire Plastic WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |