Part Details for 6912-SS-20 by RAF Electronic Hardware
Overview of 6912-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6912-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-6912-SS-20-ND
|
DigiKey | SHOULDER SCREWPASSIVATE9/32HD X Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bisco Industries | 61 |
|
Buy Now | ||
|
Onlinecomponents.com | Shoulder Screw - Cheese Head - Hex Drive - #6-32 Thread Size - 0.281" (7.14mm) Head Dia - 0.688" (17.46mm) Length - Stainless Steel, Passivated. RoHS: Compliant |
2929 In Stock |
|
$2.3300 / $10.2300 | Buy Now |
DISTI #
RAF6912-SS-20
|
DB Roberts | PRECISION SHLDR SCRW SCKT HD 9/32HDx0.3750x6-32THD PASSIVAT | 0 |
|
RFQ | |
|
Master Electronics | Shoulder Screw - Cheese Head - Hex Drive - #6-32 Thread Size - 0.281" (7.14mm) Head Dia - 0.688" (17.46mm) Length - Stainless Steel, Passivated. RoHS: Compliant |
2929 In Stock |
|
$2.3300 / $10.2300 | Buy Now |