Part Details for 691201820101 by Wurth Elektronik
Overview of 691201820101 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 691201820101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691201820101-ND
|
DigiKey | 10.00 MM TERMINAL BLOCK, 45 ENT Min Qty: 250 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4320 | Buy Now |
DISTI #
710-691201820101
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 10.0mm Pitch Rising Cage 1P RoHS: Compliant | 250 |
|
$0.4080 / $0.6000 | Buy Now |
Part Details for 691201820101
691201820101 CAD Models
691201820101 Part Data Attributes:
|
691201820101
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691201820101
Wurth Elektronik
Serie 2018 - 10.00mm 45° Entry w. Rising Cage Clamp WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |