Part Details for 691212200001 by Wurth Elektronik
Overview of 691212200001 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691212200001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691212200001-ND
|
DigiKey | 7.00 MM TERMINAL BLOCK, VERTICAL Min Qty: 500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8140 | Buy Now |
DISTI #
710-691212200001
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.00mm Pitch Rising Cage 1P RoHS: Compliant | 1000 |
|
$4.5200 / $7.4500 | Buy Now |
DISTI #
74396239
|
RS | Terminal block, 7mm pitch, vertical, rising cage clamp, 16-30 AWG, 1 Pin | Wurth Elektronik 691212200001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$0.6400 / $0.8500 | Buy Now |
Part Details for 691212200001
691212200001 CAD Models
691212200001 Part Data Attributes
|
691212200001
Wurth Elektronik
Buy Now
|
Compare Parts:
691212200001
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |