Part Details for 691212200002 by Wurth Elektronik
Overview of 691212200002 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691212200002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691212200002-ND
|
DigiKey | 7.00 MM TERMINAL BLOCK, VERTICAL Min Qty: 500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9960 | Buy Now |
DISTI #
710-691212200002
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.00mm Pitch Rising Cage 2P RoHS: Compliant | 500 |
|
$4.9300 / $8.1300 | Buy Now |
DISTI #
74396241
|
RS | Terminal block, 7mm pitch, vertical, rising cage clamp, 16-30 AWG, 2 Pins | Wurth Elektronik 691212200002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$0.8200 / $1.0400 | Buy Now |
Part Details for 691212200002
691212200002 CAD Models
691212200002 Part Data Attributes
|
691212200002
Wurth Elektronik
Buy Now
|
Compare Parts:
691212200002
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |