Part Details for 691213600001 by Wurth Elektronik
Overview of 691213600001 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691213600001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
710-691213600001
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 300VAC 14A 1P Vertical RoHS: Compliant | 0 |
|
$0.4790 / $0.7100 | Order Now |
DISTI #
74394727
|
RS | Terminal block, 10.16mm pitch, vertical, rising cage clamp, 14-30 AWG, 1 Pin | Wurth Elektronik 691213600001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$0.5320 / $0.7380 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 15 |
|
$1.2188 / $1.8750 | Buy Now |
|
Quest Components | 12 |
|
$1.2500 / $2.5000 | Buy Now |
Part Details for 691213600001
691213600001 CAD Models
691213600001 Part Data Attributes
|
691213600001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691213600001
Wurth Elektronik
Serie 2136 - 10.16mm Vertical Entry w. Rising Cage Clamp WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |