-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 2167 - 5.00mm Horizontal Entry Modular w. Rising Cage Clamp WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3663
|
Newark | Terminal Block, Wtb, 3Way, 30-12Awg Rohs Compliant: Yes |Wurth Elektronik 691216710003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$1.0900 / $1.9200 | Buy Now |
DISTI #
732-691216710003-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK, HORIZONT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
80 In Stock |
|
$1.0520 / $1.8500 | Buy Now |
DISTI #
710-691216710003
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL Terminal block - Rising Cage - THT RoHS: Compliant | 252 |
|
$1.0500 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691216710003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691216710003
Wurth Elektronik
Serie 2167 - 5.00mm Horizontal Entry Modular w. Rising Cage Clamp WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6/66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 14 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |