Part Details for 691216710005 by Wurth Elektronik
Overview of 691216710005 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691216710005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4346
|
Newark | Terminal Block, Wtb, R/A, 5Pos, 12Awg Rohs Compliant: Yes |Wurth Elektronik 691216710005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$1.5400 / $2.1100 | Buy Now |
DISTI #
732-691216710005-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK, HORIZONT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
167 In Stock |
|
$1.9460 / $3.2000 | Buy Now |
DISTI #
710-691216710005
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.5mmPitch 5P Rising Cage RoHS: Compliant | 100 |
|
$1.5400 / $2.5500 | Buy Now |
Part Details for 691216710005
691216710005 CAD Models
691216710005 Part Data Attributes:
|
691216710005
Wurth Elektronik
Buy Now
|
Compare Parts:
691216710005
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |