Part Details for 691216710006 by Wurth Elektronik
Overview of 691216710006 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691216710006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4347
|
Newark | Terminal Block, Wtb, R/A, 6Pos, 12Awg Rohs Compliant: Yes |Wurth Elektronik 691216710006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$1.8400 / $2.6600 | Buy Now |
DISTI #
732-691216710006-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK, HORIZONT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
82 In Stock |
|
$2.3310 / $3.8400 | Buy Now |
DISTI #
710-691216710006
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.5mmPitch 6P Rising Cage RoHS: Compliant | 94 |
|
$1.8900 / $3.1300 | Buy Now |
DISTI #
3997523
|
element14 Asia-Pacific | TERMINAL BLOCK, WTB, R/A, 6POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 114 |
|
$2.0460 / $3.3877 | Buy Now |
DISTI #
3997523
|
Farnell | TERMINAL BLOCK, WTB, R/A, 6POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 0 Days Container: Each | 114 |
|
$1.8822 / $3.5385 | Buy Now |
Part Details for 691216710006
691216710006 CAD Models
691216710006 Part Data Attributes:
|
691216710006
Wurth Elektronik
Buy Now
|
Compare Parts:
691216710006
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |