Part Details for 691221120005 by Wurth Elektronik
Overview of 691221120005 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 691221120005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691221120005-ND
|
DigiKey | 3.50 MM TERMINAL BLOCK, 55 ENTR Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
81 In Stock |
|
$2.0810 / $3.5500 | Buy Now |
DISTI #
710-691221120005
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 3.50mm Pitch Rising Cage 5P RoHS: Compliant | 34 |
|
$2.0800 / $3.5500 | Buy Now |
Part Details for 691221120005
691221120005 CAD Models
691221120005 Part Data Attributes
|
691221120005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691221120005
Wurth Elektronik
Serie 2211 - 3.50mm 55° Entry WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |