Part Details for 691232710004 by Wurth Elektronik
Overview of 691232710004 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 691232710004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691232710004-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK, DOUBLE L Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
105 In Stock |
|
$2.1240 / $3.7500 | Buy Now |
DISTI #
710-691232710004
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.5mmPitch 4P Rising Cage RoHS: Compliant | 115 |
|
$2.1200 / $3.7500 | Buy Now |
Part Details for 691232710004
691232710004 CAD Models
691232710004 Part Data Attributes:
|
691232710004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691232710004
Wurth Elektronik
Serie 2327 - 5.00mm Double Level Horiz. Entry Modular w. Rising Cage WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |