Part Details for 691234510004 by Wurth Elektronik
Overview of 691234510004 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 691234510004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-10987-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
17 In Stock |
|
$5.3410 / $8.0100 | Buy Now |
DISTI #
710-691234510004
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 300VAC 20A 4P Horizontal RoHS: Compliant | 25 |
|
$5.3400 / $8.0100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$5.6000 / $11.2000 | Buy Now |
|
Quest Components | 16 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for 691234510004
691234510004 CAD Models
691234510004 Part Data Attributes
|
691234510004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691234510004
Wurth Elektronik
Serie 2345 - 5.08mm Horizontal Entry w. Rising Cage Clamp WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |