-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 2345 - 5.08mm Horizontal Entry w. Rising Cage Clamp WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-10988-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
22 In Stock |
|
$6.8010 / $10.2100 | Buy Now |
DISTI #
710-691234510006
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 300VAC 20A 6P Horizontal RoHS: Compliant | 0 |
|
$6.8000 / $10.2100 | Order Now |
DISTI #
74395526
|
RS | Terminal block, 5.08mm pitch, double level, horizontal, 12-30 AWG, 6 Pin | Wurth Elektronik 691234510006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 25 |
|
$8.1800 / $10.6200 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$6.7500 / $9.0000 | Buy Now |
|
Quest Components | 20 |
|
$10.8800 / $12.2400 | Buy Now | |
|
Quest Components | 12 |
|
$9.0000 / $12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691234510006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691234510006
Wurth Elektronik
Serie 2345 - 5.08mm Horizontal Entry w. Rising Cage Clamp WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |