Part Details for 691234610002 by Wurth Elektronik
Overview of 691234610002 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691234610002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-10989-ND
|
DigiKey | TERM BLK 2P SIDE ENT 10.16MM PCB Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
48 In Stock |
|
$4.0090 / $6.0100 | Buy Now |
DISTI #
710-691234610002
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 300VAC 20A 2P Horizontal RoHS: Compliant | 0 |
|
$4.0000 / $6.0100 | Order Now |
DISTI #
3766927
|
Farnell | TERMINAL BLOCK, WTB, 2WAY, 30-12AWG RoHS: Compliant Min Qty: 50 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$4.2775 | Buy Now |
Part Details for 691234610002
691234610002 CAD Models
691234610002 Part Data Attributes:
|
691234610002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691234610002
Wurth Elektronik
Serie 2346 - 10.16mm Horizontal Entry w. Rising Cage Clamp WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |