Part Details for 691241710006 by Wurth Elektronik
Overview of 691241710006 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691241710006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
710-691241710006
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.5mmPitch 6P Rising Cage RoHS: Compliant | 154 |
|
$1.1700 / $1.8800 | Buy Now |
DISTI #
74395942
|
RS | Terminal block, 5mm pitch, horizontal, rising cage clamp, 14-30 AWG, 6 Pin | Wurth Elektronik 691241710006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$1.5000 / $1.9000 | Buy Now |
Part Details for 691241710006
691241710006 CAD Models
691241710006 Part Data Attributes
|
691241710006
Wurth Elektronik
Buy Now
|
Compare Parts:
691241710006
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |