Part Details for 691242610004 by Wurth Elektronik
Overview of 691242610004 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691242610004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691242610004-ND
|
DigiKey | 10.16 MM TERMINAL BLOCK, HORIZON Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4280 / $2.5200 | Buy Now |
DISTI #
710-691242610004
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 10.16mm Pitch Rising Cage 4P RoHS: Compliant | 34 |
|
$1.4200 / $2.5200 | Buy Now |
DISTI #
3766956
|
Farnell | TERMINAL BLOCK, WTB, 4WAY, 30-12AWG RoHS: Compliant Min Qty: 50 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$1.8765 | Buy Now |
Part Details for 691242610004
691242610004 CAD Models
691242610004 Part Data Attributes:
|
691242610004
Wurth Elektronik
Buy Now
|
Compare Parts:
691242610004
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |