Part Details for 691242700007 by Wurth Elektronik
Overview of 691242700007 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691242700007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691242700007-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK, VERTICAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
50 In Stock |
|
$2.7490 / $4.8500 | Buy Now |
DISTI #
710-691242700007
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.5mmPitch 7P Rising Cage RoHS: Compliant | 10 |
|
$2.1600 / $2.5900 | Buy Now |
DISTI #
74395983
|
RS | Terminal block, 5mm pitch, vertical, rising cage clamp, 12-30 AWG, 7 Pin | Wurth Elektronik 691242700007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$2.1700 / $2.6400 | Buy Now |
Part Details for 691242700007
691242700007 CAD Models
691242700007 Part Data Attributes
|
691242700007
Wurth Elektronik
Buy Now
|
Compare Parts:
691242700007
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |