Part Details for 691242710009 by Wurth Elektronik
Overview of 691242710009 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691242710009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691242710009-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK, HORIZONT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
45 In Stock |
|
$3.4610 / $6.1000 | Buy Now |
DISTI #
710-691242710009
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.5mmPitch 9P Rising Cage RoHS: Compliant | 25 |
|
$2.7800 / $4.6900 | Buy Now |
DISTI #
74395937
|
RS | Terminal block, 5mm pitch, horizontal, rising cage clamp, 12-30 AWG, 9 Pin | Wurth Elektronik 691242710009 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9100 / $3.6400 | RFQ |
Part Details for 691242710009
691242710009 CAD Models
691242710009 Part Data Attributes
|
691242710009
Wurth Elektronik
Buy Now
|
Compare Parts:
691242710009
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |