Part Details for 691243100006 by Wurth Elektronik
Overview of 691243100006 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691243100006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691243100006-ND
|
DigiKey | 3.50 MM TERMINAL BLOCK, VERTICAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
110 In Stock |
|
$2.5190 / $4.1400 | Buy Now |
DISTI #
710-691243100006
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 3.50mm Pitch Rising Cage 6P RoHS: Compliant | 242 |
|
$2.5100 / $4.1500 | Buy Now |
DISTI #
74394963
|
RS | Terminal block, 3.5mm pitch, vertical, rising cage clamp, 30-16 AWG, 6 Pin | Wurth Elektronik 691243100006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$3.2300 / $4.1900 | Buy Now |
Part Details for 691243100006
691243100006 CAD Models
691243100006 Part Data Attributes
|
691243100006
Wurth Elektronik
Buy Now
|
Compare Parts:
691243100006
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |