Part Details for 691243200010 by Wurth Elektronik
Overview of 691243200010 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691243200010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691243200010-ND
|
DigiKey | 7.00 MM TERMINAL BLOCK, VERTICAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
50 In Stock |
|
$5.0070 / $8.2400 | Buy Now |
DISTI #
710-691243200010
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.00mm Pitch Rising Cage 10P RoHS: Compliant | 50 |
|
$3.9400 / $5.1300 | Buy Now |
DISTI #
74396242
|
RS | Terminal block, 7mm pitch, vertical, rising cage clamp, 30-16 AWG, 10 Pin | Wurth Elektronik 691243200010 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2200 / $5.2700 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | 8 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for 691243200010
691243200010 CAD Models
691243200010 Part Data Attributes
|
691243200010
Wurth Elektronik
Buy Now
|
Compare Parts:
691243200010
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |