There are no models available for this part yet.
Overview of 691243400004 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 691243400004 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-691243400004-ND
|
DigiKey | 7.62 MM TERMINAL BLOCK, HORIZONT Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
452 In Stock |
|
$2.0830 / $3.4300 | Buy Now | |
DISTI #
710-691243400004
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.62mm Pitch Rising Cage 4P RoHS: Compliant | 250 |
|
$2.0800 / $3.4300 | Buy Now | |
DISTI #
74396204
|
RS | Terminal block, 7.62mm pitch, vertical, rising cage clamp, 30-16 AWG, 4 Pin | Wurth Elektronik 691243400004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$2.6700 / $3.4600 | Buy Now |
CAD Models for 691243400004 by Wurth Elektronik
Part Data Attributes for 691243400004 by Wurth Elektronik
691243400004
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
691243400004Wurth ElektronikVS
-