There are no models available for this part yet.
Overview of 691243400006 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 691243400006 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-691243400006-ND
|
DigiKey | 7.62 MM TERMINAL BLOCK, HORIZONT Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9150 | Buy Now | |
DISTI #
710-691243400006
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.62mm Pitch Rising Cage 6P RoHS: Compliant | 100 |
|
$3.1100 / $5.1200 | Buy Now | |
DISTI #
74396206
|
RS | Terminal block, 7.62mm pitch, vertical, rising cage clamp, 30-16 AWG, 6 Pin | Wurth Elektronik 691243400006 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 / $3.2800 | RFQ | |
Bristol Electronics | Min Qty: 1 | 15 |
|
$3.3600 / $6.7200 | Buy Now | ||
Quest Components | 12 |
|
$4.5000 / $9.0000 | Buy Now |
CAD Models for 691243400006 by Wurth Elektronik
Part Data Attributes for 691243400006 by Wurth Elektronik
691243400006
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
691243400006Wurth ElektronikVS
-