Part Details for 691243400009 by Wurth Elektronik
Overview of 691243400009 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691243400009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691243400009-ND
|
DigiKey | 7.62 MM TERMINAL BLOCK, HORIZONT Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2810 | Buy Now |
DISTI #
710-691243400009
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.62mm Pitch Rising Cage 9P RoHS: Compliant | 50 |
|
$3.7500 / $6.0100 | Buy Now |
DISTI #
74396209
|
RS | Terminal block, 7.62mm pitch, vertical, rising cage clamp, 30-16 AWG, 9 Pin | Wurth Elektronik 691243400009 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8100 / $4.7600 | RFQ |
Part Details for 691243400009
691243400009 CAD Models
691243400009 Part Data Attributes
|
691243400009
Wurth Elektronik
Buy Now
|
Compare Parts:
691243400009
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |