Part Details for 691244810003 by Wurth Elektronik
Overview of 691244810003 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691244810003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691244810003-ND
|
DigiKey | 10.00 MM TERMINAL BLOCK, HORIZON Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
22 In Stock |
|
$1.4510 / $2.5600 | Buy Now |
DISTI #
710-691244810003
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 10.0mm Pitch Rising Cage 3P RoHS: Compliant | 200 |
|
$1.4500 / $2.5600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 95 |
|
$1.3068 / $2.8000 | Buy Now |
|
Quest Components | 76 |
|
$1.8750 / $3.7500 | Buy Now |
Part Details for 691244810003
691244810003 CAD Models
691244810003 Part Data Attributes:
|
691244810003
Wurth Elektronik
Buy Now
|
Compare Parts:
691244810003
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |