Part Details for 691245610004 by Wurth Elektronik
Overview of 691245610004 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691245610004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691245610004-ND
|
DigiKey | 10.16 MM TERMINAL BLOCK, HORIZON Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
200 In Stock |
|
$2.7090 / $4.3000 | Buy Now |
DISTI #
710-691245610004
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 10.16mm Pitch Rising Cage 4P RoHS: Compliant | 200 |
|
$2.1300 / $3.3000 | Buy Now |
DISTI #
74394692
|
RS | Terminal block, 10.16mm pitch, horizontal, rising cage clamp, 12-30 AWG, 4 Pin | Wurth Elektronik 691245610004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$2.5700 / $3.3300 | Buy Now |
Part Details for 691245610004
691245610004 CAD Models
691245610004 Part Data Attributes
|
691245610004
Wurth Elektronik
Buy Now
|
Compare Parts:
691245610004
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |