Part Details for 691252700002 by Wurth Elektronik
Overview of 691252700002 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691252700002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691252700002-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK, VERTICAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
200 In Stock |
|
$1.2780 / $2.1800 | Buy Now |
DISTI #
710-691252700002
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.5mmPitch 2P Rising Cage RoHS: Compliant | 180 |
|
$1.2700 / $2.1800 | Buy Now |
DISTI #
3767702
|
Farnell | TERMINAL BLOCK, WTB, 2WAY, 30-12AWG RoHS: Compliant Min Qty: 200 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$1.2681 | Buy Now |
Part Details for 691252700002
691252700002 CAD Models
691252700002 Part Data Attributes:
|
691252700002
Wurth Elektronik
Buy Now
|
Compare Parts:
691252700002
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |