-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7220
|
Newark | Terminal Block, Wtb, 3Way, 30-12Awg Rohs Compliant: Yes |Wurth Elektronik 691252710003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 217 |
|
$1.3300 / $2.2000 | Buy Now |
DISTI #
732-691252710003-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK, HORIZONT Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
170 In Stock |
|
$1.2860 / $2.1200 | Buy Now |
DISTI #
710-691252710003
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL Terminal block - Rising Cage - THT RoHS: Compliant | 122 |
|
$1.2800 / $2.1200 | Buy Now |
DISTI #
3767701
|
element14 Asia-Pacific | TERMINAL BLOCK, WTB, 3WAY, 30-12AWG RoHS: Compliant Min Qty: 1 Container: Each | 217 |
|
$1.3803 / $2.2882 | Buy Now |
DISTI #
3767701
|
Farnell | TERMINAL BLOCK, WTB, 3WAY, 30-12AWG RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 217 |
|
$1.2011 / $2.3670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy