Part Details for 691252800101 by Wurth Elektronik
Overview of 691252800101 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691252800101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691252800101-ND
|
DigiKey | 10.00 MM TERMINAL BLOCK, VERTICA Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2730 | Buy Now |
DISTI #
710-691252800101
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 10.0mm Pitch Rising Cage 1P RoHS: Compliant | 100 |
|
$4.5500 / $7.6800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | 8 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for 691252800101
691252800101 CAD Models
691252800101 Part Data Attributes:
|
691252800101
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691252800101
Wurth Elektronik
Terminal and Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |