Part Details for 691252810001 by Wurth Elektronik
Overview of 691252810001 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 691252810001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691252810001-ND
|
DigiKey | 10.00 MM TERMINAL BLOCK, HORIZON Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
200 In Stock |
|
$0.8240 / $1.3600 | Buy Now |
DISTI #
710-691252810001
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 10.0mm Pitch Rising Cage 1P RoHS: Compliant | 195 |
|
$2.9100 / $4.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$4.3680 / $6.7200 | Buy Now |
|
Quest Components | 8 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for 691252810001
691252810001 CAD Models
691252810001 Part Data Attributes
|
691252810001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691252810001
Wurth Elektronik
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |