There are no models available for this part yet.
Overview of 691252810002 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 691252810002 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-691252810002-ND
|
DigiKey | 10.00 MM TERMINAL BLOCK, HORIZON Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
72 In Stock |
|
$1.2290 / $2.0200 | Buy Now | |
DISTI #
710-691252810002
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 10.0mm Pitch Rising Cage 2P RoHS: Compliant | 80 |
|
$5.6600 / $9.5400 | Buy Now | |
DISTI #
74394752
|
RS | Terminal block, 10mm pitch, horizontal, rising cage clamp, 12-30 AWG, 2 Pin | Wurth Elektronik 691252810002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$1.6100 / $2.0400 | Buy Now |
CAD Models for 691252810002 by Wurth Elektronik
Part Data Attributes for 691252810002 by Wurth Elektronik
691252810002
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
691252810002Wurth ElektronikVS
-