Part Details for 691253500002 by Wurth Elektronik
Overview of 691253500002 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691253500002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691253500002-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK, VERTICAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
367 In Stock |
|
$0.9910 / $1.6300 | Buy Now |
DISTI #
710-691253500002
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 5.08mm Pitch Rising Cage 2P RoHS: Compliant | 255 |
|
$0.9910 / $1.6300 | Buy Now |
Part Details for 691253500002
691253500002 CAD Models
691253500002 Part Data Attributes
|
691253500002
Wurth Elektronik
Buy Now
|
Compare Parts:
691253500002
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |