There are no models available for this part yet.
Overview of 69127-5074 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50748-1416ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 4 Row 1 Guide Solder tail, 416 Positions | |
ADP5074CP-EVALZ | Analog Devices | DF7012 Eval Board (426 MHz - | |
ADP5074ACPZ-R7 | Analog Devices | 2.4A DC-DC Switching Inverting |
Price & Stock for 69127-5074 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y4033
|
Newark | Infeed Guide |Molex 69127-5074 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$349.2800 / $409.3100 | Buy Now | |
DISTI #
0691275074
|
Avnet Americas | INFEED GUIDE - Bulk (Alt: 0691275074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | ||
DISTI #
538-69127-5074
|
Mouser Electronics | Other Tools INFEED GUIDE RoHS: Compliant | 0 |
|
$382.0100 / $409.2800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$520.6400 / $551.0600 | Buy Now |