Part Details for 691300700024 by Wurth Elektronik
Overview of 691300700024 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691300700024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1428
|
Newark | Wire-To-Board Connector, Wr-Tbl 300 Series, Through Hole, Header, 24, 5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Wurth Elektronik 691300700024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 275 |
|
$2.4300 / $3.5500 | Buy Now |
DISTI #
732-691300700024-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK, VERTICAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
524 In Stock |
|
$1.8840 / $3.1500 | Buy Now |
DISTI #
710-691300700024
|
Mouser Electronics | Headers & Wire Housings WR-TBL 5mm THT 24P 15A 300V 20mOhm RoHS: Compliant | 808 |
|
$1.7900 / $2.4300 | Buy Now |
Part Details for 691300700024
691300700024 CAD Models
691300700024 Part Data Attributes
|
691300700024
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691300700024
Wurth Elektronik
Serie 300 - 5.00mm Pin Header WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |