Part Details for 691304100006 by Wurth Elektronik
Overview of 691304100006 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691304100006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9836
|
Newark | Terminal Block, Pluggable, 6Pos, 16Awg Rohs Compliant: Yes |Wurth Elektronik 691304100006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$5.2600 / $7.2700 | Buy Now |
DISTI #
732-13770-ND
|
DigiKey | WR-TBL SERIES 3041_3.50 MM_SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
166 In Stock |
|
$4.5320 / $7.3500 | Buy Now |
DISTI #
710-691304100006
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12A 6P Vertical RoHS: Compliant | 231 |
|
$4.3500 / $6.3700 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$5.7420 / $10.4400 | Buy Now | |
DISTI #
57F1307
|
Bürklin Elektronik | Socket header, 6 pole, pitch 3.5 mm, straight, green/orange, 691304100006 Min Qty: 1 | 50 |
|
$4.9610 / $7.4306 | Buy Now |
Part Details for 691304100006
691304100006 CAD Models
691304100006 Part Data Attributes
|
691304100006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691304100006
Wurth Elektronik
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |