Part Details for 691304100010 by Wurth Elektronik
Overview of 691304100010 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691304100010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-13774-ND
|
DigiKey | WR-TBL SERIES 3041_3.50 MM_SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
195 In Stock |
|
$9.4420 / $15.3100 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$13.0200 / $16.7400 | Buy Now | |
DISTI #
57F1311
|
Bürklin Elektronik | Socket header, 10 pole, pitch 3.5 mm, straight, green/orange, 691304100010 Min Qty: 1 | 50 |
|
$10.3258 / $15.4941 | Buy Now |
Part Details for 691304100010
691304100010 CAD Models
691304100010 Part Data Attributes
|
691304100010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691304100010
Wurth Elektronik
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |