Part Details for 691304130003 by Wurth Electronics Midcom
Overview of 691304130003 by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691304130003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74394952
|
RS | Terminal block, 3.5mm pitch, VERT, screwless plug, 1.3mm 2wires, 16-24AWG, 3Pin | Wurth Electronics 691304130003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$3.8800 / $5.0400 | Buy Now |