Part Details for 691304130004 by Wurth Elektronik
Overview of 691304130004 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691304130004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-11044-ND
|
DigiKey | TERM BLOCK PLUG 4POS 180 3.50MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
130 In Stock |
|
$4.1790 / $6.2600 | Buy Now |
DISTI #
710-691304130004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12A 4P Vertical RoHS: Compliant | 191 |
|
$4.1000 / $5.6300 | Buy Now |
DISTI #
74394953
|
RS | Terminal block, 3.5mm pitch, VERT, screwless plug, 1.3mm 2wires, 16-24AWG, 4Pin | Wurth Elektronik 691304130004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$4.3800 / $5.6900 | Buy Now |
Part Details for 691304130004
691304130004 CAD Models
691304130004 Part Data Attributes
|
691304130004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691304130004
Wurth Elektronik
Serie 3041 - 3.50mm Screwless Vertical Entry Plug w. Plastic Latch WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |