Part Details for 691304130005 by Wurth Elektronik
Overview of 691304130005 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691304130005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-11045-ND
|
DigiKey | TERM BLOCK PLUG 5POS 180 3.50MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
142 In Stock |
|
$4.9780 / $7.4700 | Buy Now |
DISTI #
710-691304130005
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12A 5P Vertical RoHS: Compliant | 210 |
|
$4.8700 / $7.4600 | Buy Now |
Part Details for 691304130005
691304130005 CAD Models
691304130005 Part Data Attributes:
|
691304130005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691304130005
Wurth Elektronik
Serie 3041 - 3.50mm Screwless Vertical Entry Plug w. Plastic Latch WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |