Part Details for 691304130008 by Wurth Elektronik
Overview of 691304130008 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691304130008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-11048-ND
|
DigiKey | TERM BLOCK PLUG 8POS 180 3.50MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
91 In Stock |
|
$7.4520 / $11.1800 | Buy Now |
DISTI #
710-691304130008
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12A 8P Vertical RoHS: Compliant | 57 |
|
$7.2000 / $10.6300 | Buy Now |
DISTI #
57F1318
|
Bürklin Elektronik | Socket header, 8 pole, pitch 3.5 mm, straight, green, 691304130008 Min Qty: 1 | 50 |
|
$7.5432 / $11.3202 | Buy Now |
Part Details for 691304130008
691304130008 CAD Models
691304130008 Part Data Attributes
|
691304130008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691304130008
Wurth Elektronik
Serie 3041 - 3.50mm Screwless Vertical Entry Plug w. Plastic Latch WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |