-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8644
|
Newark | Terminal Block, Pluggable, 2Pos, 16Awg Rohs Compliant: Yes |Wurth Elektronik 691304300002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 169 |
|
$2.0300 / $2.8700 | Buy Now |
DISTI #
732-13757-ND
|
DigiKey | WR-TBL SERIES 3043_3.81MM_SCREWL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
550 In Stock |
|
$1.5640 / $2.5400 | Buy Now |
DISTI #
710-691304300002
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12A 2P Vertical RoHS: Compliant | 575 |
|
$1.5600 / $2.5400 | Buy Now |
DISTI #
57F1320
|
Bürklin Elektronik | Socket header, 2 pole, pitch 3.81 mm, straight, green, 691304300002 Min Qty: 1 | 50 |
|
$1.6790 / $2.5239 | Buy Now |
DISTI #
3767271
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 2POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 169 |
|
$1.6366 / $2.6640 | Buy Now |
DISTI #
3767271
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 2POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 169 |
|
$1.5360 / $2.8598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691304300002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691304300002
Wurth Elektronik
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |