Part Details for 691304330004 by Wurth Elektronik
Overview of 691304330004 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691304330004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3712
|
Newark | Terminal Block, Pluggable, 4Pos, 16Awg Rohs Compliant: Yes |Wurth Elektronik 691304330004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 / $5.3800 | Buy Now |
DISTI #
732-11051-ND
|
DigiKey | TERM BLOCK PLUG 4POS 180 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
69 In Stock |
|
$3.1020 / $4.6500 | Buy Now |
DISTI #
710-691304330004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12A 4P Vertical RoHS: Compliant | 135 |
|
$3.1000 / $4.6600 | Buy Now |
DISTI #
74395102
|
RS | Terminal block, 3.81mm pitch, VERT, screwless plug, 1.3mm 2wires, 16-24AWG, 4Pi | Wurth Elektronik 691304330004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$3.6200 / $4.7100 | Buy Now |
Part Details for 691304330004
691304330004 CAD Models
691304330004 Part Data Attributes
|
691304330004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691304330004
Wurth Elektronik
Serie 3043 - 3.81mm Screwless Vertical Entry Plug w. Plastic Latch WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |